LTC6990IS6#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.585
Unit Price: kr.48.94000
Datasheet
Oscillator, Silicon IC 488Hz ~ 1MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 488Hz ~ 1MHz TSOT-23-6
TSOT-23-6

LTC6990IS6#PBF

DigiKey Part Number
505-LTC6990IS6#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6990IS6#PBF
Description
IC OSC SILICON 1MHZ SOT-23-6
Customer Reference
Detailed Description
Oscillator, Silicon IC 488Hz ~ 1MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6990IS6#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
*
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Oscillator, Silicon
Count
-
Frequency
488Hz ~ 1MHz
Current - Supply
235 µA
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types