LTC6990HS6#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.49.49000
Datasheet
Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
TSOT-23-6

LTC6990HS6#TRPBF

DigiKey Part Number
505-LTC6990HS6#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6990HS6#TRPBF
Description
IC OSC SILICON 2MHZ SOT-23-6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 488Hz ~ 2MHz TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6990HS6#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.25V ~ 5.5V
Manufacturer
Analog Devices Inc.
Current - Supply
235 µA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Part Status
Active
Supplier Device Package
TSOT-23-6
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
488Hz ~ 2MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6990HS6#TRMPBFAnalog Devices Inc.0505-LTC6990HS6#TRMPBFCT-NDkr.49.49000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.27.87363kr.69,684.07
Manufacturers Standard Package
Unit Price without VAT:kr.27.87363
Unit Price with VAT:kr.34.84204