8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC
Introducing Power by Linear

LT1376HVIS8#TRPBF

DigiKey Part Number
LT1376HVIS8#TRPBFTR-ND - Tape & Reel (TR)
LT1376HVIS8#TRPBFCT-ND - Cut Tape (CT)
LT1376HVIS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1376HVIS8#TRPBF
Description
IC REG BUCK SEPIC ADJ 1.5A 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck, SEPIC Switching Regulator IC Positive Adjustable 2.42V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LT1376HVIS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
25.8V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.810
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.84.35000kr.84.35
10kr.58.28500kr.582.85
25kr.51.49200kr.1,287.30
100kr.43.80990kr.4,380.99
250kr.42.40000kr.10,600.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.42.40000kr.106,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.84.35000
Unit Price with VAT:kr.105.43750