Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| LTC694IS8#TR | |
|---|---|
| DigiKey Part Number | LTC694IS8#TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LTC694IS8#TR | 
| Description | IC SUPERVISORY CIRCUIT MPU 8SOIC | 
| Customer Reference | |
| Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LTC694IS8#TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| DigiKey Programmable | Not Verified | |
| Type | Simple Reset/Power-On Reset | |
| Number of Voltages Monitored | 1 | |
| Voltage - Threshold | 4.65V | |
| Output | Open Drain or Open Collector | |
| Reset | Active High/Active Low | |
| Reset Timeout | 140ms Minimum | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SO | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark