Switched Capacitor Building Block 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6943IGN#TRPBF

DigiKey Part Number
LTC6943IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6943IGN#TRPBF
Description
IC SW CAP BUILDING BLOCK 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switched Capacitor Building Block 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6943IGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Switched Capacitor Building Block
Applications
Instrumentation
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.51.89080kr.129,727.00
Manufacturers Standard Package
Unit Price without VAT:kr.51.89080
Unit Price with VAT:kr.64.86350