Oscillator, Silicon IC 7.3728MHz 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930IDCB-7.37#TRMPBF

DigiKey Part Number
LTC6930IDCB-7.37#TRMPBFTR-ND - Tape & Reel (TR)
LTC6930IDCB-7.37#TRMPBFCT-ND - Cut Tape (CT)
LTC6930IDCB-7.37#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6930IDCB-7.37#TRMPBF
Description
IC OSC SILICON 7.3728MHZ 8-WFDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 7.3728MHz 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6930IDCB-7.37#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
853 µA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
8-WFDFN Exposed Pad
Part Status
Active
Supplier Device Package
8-DFN (2x3)
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
7.3728MHz
Base Product Number
Voltage - Supply
1.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.307
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.31.00000kr.31.00
10kr.26.93900kr.269.39
25kr.25.47400kr.636.85
50kr.24.41920kr.1,220.96
100kr.23.41050kr.2,341.05
250kr.22.14132kr.5,535.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.22810kr.10,614.05
1.000kr.20.35324kr.20,353.24
1.500kr.19.85870kr.29,788.05
2.500kr.19.25331kr.48,133.27
Manufacturers Standard Package
Unit Price without VAT:kr.31.00000
Unit Price with VAT:kr.38.75000