
LTC6930HDCB-4.19#PBF | |
|---|---|
DigiKey Part Number | LTC6930HDCB-4.19#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6930HDCB-4.19#PBF |
Description | IC OSC SILICON 4.194MHZ 8-WFDFN |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 4.194304MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6930HDCB-4.19#PBF Models |
Category | Current - Supply 490 µA |
Manufacturer Analog Devices Inc. | Package / Case 8-WFDFN Exposed Pad |
Packaging Bulk | Supplier Device Package 8-DFN (2x3) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Type Oscillator, Silicon | Base Product Number |
Frequency 4.194304MHz |

