
LTC6911HMS-2#PBF | |
|---|---|
DigiKey Part Number | LTC6911HMS-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6911HMS-2#PBF |
Description | IC OPAMP PGA 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6911HMS-2#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 3.1mA (x2 Channels) | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.31000 | kr.57.31 |
| 10 | kr.44.53200 | kr.445.32 |
| 50 | kr.39.40180 | kr.1,970.09 |
| 100 | kr.37.81490 | kr.3,781.49 |
| 250 | kr.36.13852 | kr.9,034.63 |
| 500 | kr.35.12816 | kr.17,564.08 |
| 1.000 | kr.34.29674 | kr.34,296.74 |
| Unit Price without VAT: | kr.57.31000 |
|---|---|
| Unit Price with VAT: | kr.71.63750 |

