
LTC6911HMS-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6911HMS-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6911HMS-1#PBF |
Description | IC OPAMP PGA 2 CIRCUIT 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 2 Circuit Rail-to-Rail 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6911HMS-1#PBF Models |
Category | Current - Supply 3.1mA (x2 Channels) |
Mfr | Current - Output / Channel 35 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 10.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Slew Rate 16V/µs | Supplier Device Package 10-MSOP |
Gain Bandwidth Product 11 MHz | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.31000 | kr.57.31 |
| 10 | kr.44.53200 | kr.445.32 |
| 50 | kr.39.40180 | kr.1,970.09 |
| 100 | kr.37.81490 | kr.3,781.49 |
| 250 | kr.36.13852 | kr.9,034.63 |
| 500 | kr.35.12816 | kr.17,564.08 |
| 1.000 | kr.34.29674 | kr.34,296.74 |
| Unit Price without VAT: | kr.57.31000 |
|---|---|
| Unit Price with VAT: | kr.71.63750 |

