LTC6910-2HTS8#TRM is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 467
Unit Price: kr.34.81000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.98840
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.7.98840
Datasheet
Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6910-2HTS8#TRM

DigiKey Part Number
LTC6910-2HTS8#TRMTR-ND - Tape & Reel (TR)
LTC6910-2HTS8#TRMCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LTC6910-2HTS8#TRM
Description
IC OPAMP PGA 13MHZ RRO TSOT23-8
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC6910-2HTS8#TRM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5mA
Mfr
Current - Output / Channel
35 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Supply Span (Min)
2.7 V
Part Status
Discontinued at DigiKey
Voltage - Supply Span (Max)
10.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
SOT-23-8 Thin, TSOT-23-8
Slew Rate
16V/µs
Supplier Device Package
TSOT-23-8
Gain Bandwidth Product
13 MHz
Base Product Number
Voltage - Input Offset
1.5 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6910-2HTS8#TRMPBFAnalog Devices Inc.467LTC6910-2HTS8#TRMPBFCT-NDkr.34.81000Direct
MCP6H91-E/SNMicrochip Technology0MCP6H91-E/SN-NDkr.7.98840Similar
MCP6H91T-E/SNMicrochip Technology0MCP6H91T-E/SN-NDkr.7.98840Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types