
LTC6910-1CTS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6910-1CTS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6910-1CTS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6910-1CTS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6910-1CTS8#TRPBF |
Description | IC OPAMP PGA 1 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6910-1CTS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 11 MHz | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 3.5mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 10.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.45000 | kr.32.45 |
| 10 | kr.21.15200 | kr.211.52 |
| 25 | kr.18.20680 | kr.455.17 |
| 100 | kr.14.87620 | kr.1,487.62 |
| 250 | kr.13.24084 | kr.3,310.21 |
| 500 | kr.12.23462 | kr.6,117.31 |
| 1.000 | kr.11.60000 | kr.11,600.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.11.60000 | kr.29,000.00 |
| Unit Price without VAT: | kr.32.45000 |
|---|---|
| Unit Price with VAT: | kr.40.56250 |


