LTC690CS8#TRPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 157
Unit Price: kr.35.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.749
Unit Price: kr.34.93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: kr.46.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.25.67842
Datasheet

Similar


Analog Devices Inc.
In Stock: 78
Unit Price: kr.52.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.29.52462
Datasheet

Similar


Analog Devices Inc.
In Stock: 113
Unit Price: kr.70.50000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.024
Unit Price: kr.107.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.156
Unit Price: kr.107.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 16
Unit Price: kr.87.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.067
Unit Price: kr.87.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.140.68000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.85.57187

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 147
Unit Price: kr.87.68000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Introducing Power by Linear

LTC690CS8#TRPBF

DigiKey Part Number
LTC690CS8#TRPBFTR-ND - Tape & Reel (TR)
LTC690CS8#TRPBFCT-ND - Cut Tape (CT)
LTC690CS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC690CS8#TRPBF
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC690CS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
35ms Minimum
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.80.01000kr.80.01
10kr.62.92500kr.629.25
25kr.58.65000kr.1,466.25
100kr.55.29110kr.5,529.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.49.52027kr.123,800.67
Manufacturers Standard Package
Unit Price without VAT:kr.80.01000
Unit Price with VAT:kr.100.01250