
LTC6908IDCB-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908IDCB-1#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6908IDCB-1#TRPBFCT-ND - Cut Tape (CT) 505-LTC6908IDCB-1#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908IDCB-1#TRPBF |
Description | IC OSC SILICON 10MHZ 6-WFDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908IDCB-1#TRPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-WFDFN Exposed Pad |
Part Status Active | Supplier Device Package 6-DFN (2x3) |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6908IDCB-1#TRMPBF | Analog Devices Inc. | 304 | 505-LTC6908IDCB-1#TRMPBFCT-ND | kr.45.84000 | Parametric Equivalent |
| LTC6908IDCB-2#TRPBF | Analog Devices Inc. | 1.036 | 505-LTC6908IDCB-2#TRPBFCT-ND | kr.45.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.84000 | kr.45.84 |
| 10 | kr.35.30700 | kr.353.07 |
| 25 | kr.32.67880 | kr.816.97 |
| 100 | kr.29.78720 | kr.2,978.72 |
| 250 | kr.28.40852 | kr.7,102.13 |
| 500 | kr.28.32458 | kr.14,162.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.17116 | kr.65,427.90 |
| Unit Price without VAT: | kr.45.84000 |
|---|---|
| Unit Price with VAT: | kr.57.30000 |


