


LTC6907IS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC6907IS6#TRPBFTR-ND - Tape & Reel (TR) LTC6907IS6#TRPBFCT-ND - Cut Tape (CT) LTC6907IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6907IS6#TRPBF |
Description | IC OSC SILICON 4MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6907IS6#TRPBF Models |
Category | Current - Supply 305 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 40kHz ~ 4MHz | Base Product Number |
Voltage - Supply 3V ~ 3.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.07000 | kr.36.07 |
| 10 | kr.27.57300 | kr.275.73 |
| 25 | kr.25.44640 | kr.636.16 |
| 100 | kr.23.10610 | kr.2,310.61 |
| 250 | kr.21.99068 | kr.5,497.67 |
| 500 | kr.21.72844 | kr.10,864.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.18020 | kr.50,450.50 |
| Unit Price without VAT: | kr.36.07000 |
|---|---|
| Unit Price with VAT: | kr.45.08750 |

