


LTC6907IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6907IS6#TRMPBFTR-ND - Tape & Reel (TR) LTC6907IS6#TRMPBFCT-ND - Cut Tape (CT) LTC6907IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6907IS6#TRMPBF |
Description | IC OSC SILICON 4MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 40kHz ~ 4MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6907IS6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 40kHz ~ 4MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 305 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.07000 | kr.36.07 |
| 10 | kr.27.57300 | kr.275.73 |
| 25 | kr.25.44640 | kr.636.16 |
| 100 | kr.23.10610 | kr.2,310.61 |
| 250 | kr.21.99068 | kr.5,497.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.31800 | kr.10,659.00 |
| 1.000 | kr.20.76458 | kr.20,764.58 |
| 1.500 | kr.20.48737 | kr.30,731.05 |
| 2.500 | kr.20.18020 | kr.50,450.50 |
| Unit Price without VAT: | kr.36.07000 |
|---|---|
| Unit Price with VAT: | kr.45.08750 |

