


LTC6906HS6#PBF | |
|---|---|
DigiKey Part Number | LTC6906HS6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6906HS6#PBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906HS6#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 10kHz ~ 1MHz | |
Current - Supply | 78 µA | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |

