


LTC6906IS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC6906IS6#TRPBFTR-ND - Tape & Reel (TR) LTC6906IS6#TRPBFCT-ND - Cut Tape (CT) LTC6906IS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906IS6#TRPBF |
Description | IC OSC SILICON 1MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906IS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 10kHz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 78 µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.99000 | kr.39.99 |
| 10 | kr.30.63300 | kr.306.33 |
| 25 | kr.28.29960 | kr.707.49 |
| 100 | kr.25.73350 | kr.2,573.35 |
| 250 | kr.24.50988 | kr.6,127.47 |
| 500 | kr.24.29962 | kr.12,149.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.52462 | kr.56,311.55 |
| Unit Price without VAT: | kr.39.99000 |
|---|---|
| Unit Price with VAT: | kr.49.98750 |









