
LTC6905IS5-133#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6905IS5-133#TRMPBFTR-ND - Tape & Reel (TR) LTC6905IS5-133#TRMPBFCT-ND - Cut Tape (CT) LTC6905IS5-133#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905IS5-133#TRMPBF |
Description | IC OSC SILICON 133MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 133MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905IS5-133#TRMPBF Models |
Category | Current - Supply 10 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 133MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6905CS5-133#TRMPBF | Analog Devices Inc. | 274 | 505-LTC6905CS5-133#TRMPBFCT-ND | kr.30.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.05000 | kr.37.05 |
| 10 | kr.28.34500 | kr.283.45 |
| 25 | kr.26.16040 | kr.654.01 |
| 100 | kr.23.76060 | kr.2,376.06 |
| 250 | kr.22.61652 | kr.5,654.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.21.92682 | kr.10,963.41 |
| 1.000 | kr.21.35921 | kr.21,359.21 |
| 1.500 | kr.21.07497 | kr.31,612.46 |
| 2.500 | kr.20.76004 | kr.51,900.10 |
| Unit Price without VAT: | kr.37.05000 |
|---|---|
| Unit Price with VAT: | kr.46.31250 |

