Oscillator, Silicon IC 100MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6905IS5-100#TRMPBF

DigiKey Part Number
505-LTC6905IS5-100#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6905IS5-100#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6905IS5-100#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6905IS5-100#TRMPBF
Description
IC OSC SILICON 100MHZ SOT-23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 100MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC6905IS5-100#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
8 mA
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
SOT-23-5 Thin, TSOT-23-5
Part Status
Active
Supplier Device Package
TSOT-23-5
Type
Oscillator, Silicon
Mounting Type
Surface Mount
Frequency
100MHz
Base Product Number
Voltage - Supply
2.7V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 907
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.37.05000kr.37.05
10kr.28.34500kr.283.45
25kr.26.16040kr.654.01
100kr.23.76060kr.2,376.06
250kr.22.61652kr.5,654.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.21.92682kr.10,963.41
1.000kr.21.35921kr.21,359.21
1.500kr.21.07497kr.31,612.46
2.500kr.20.76004kr.51,900.10
Manufacturers Standard Package
Unit Price without VAT:kr.37.05000
Unit Price with VAT:kr.46.31250