


LTC1655LIS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1655LIS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1655LIS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC1655LIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1655LIS8#TRPBF |
Description | IC DAC 16BIT 8-SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1655LIS8#TRPBF Models |
Category | Reference Type Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±8, ±0.5 |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Settling Time 20µs (Typ) | Supplier Device Package 8-SO |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.23000 | kr.192.23 |
| 10 | kr.155.27900 | kr.1,552.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.123.24704 | kr.308,117.60 |
| Unit Price without VAT: | kr.192.23000 |
|---|---|
| Unit Price with VAT: | kr.240.28750 |



