
LTC6905CS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6905CS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6905CS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6905CS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6905CS5#TRMPBF |
Description | IC OSC SILICON 170MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 17MHz ~ 170MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6905CS5#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 17MHz ~ 170MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 14 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.27000 | kr.41.27 |
| 10 | kr.31.68700 | kr.316.87 |
| 25 | kr.29.28840 | kr.732.21 |
| 100 | kr.26.65080 | kr.2,665.08 |
| 250 | kr.25.39424 | kr.6,348.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.24.63660 | kr.12,318.30 |
| 1.000 | kr.24.01326 | kr.24,013.26 |
| 1.500 | kr.23.70103 | kr.35,551.54 |
| 2.500 | kr.23.35504 | kr.58,387.60 |
| Unit Price without VAT: | kr.41.27000 |
|---|---|
| Unit Price with VAT: | kr.51.58750 |


