
LTC6904IMS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6904IMS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6904IMS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6904IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6904IMS8#TRPBF |
Description | IC OSC SILICON PROG 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6904IMS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 68MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.03000 | kr.60.03 |
| 10 | kr.40.57600 | kr.405.76 |
| 25 | kr.35.51240 | kr.887.81 |
| 100 | kr.29.78690 | kr.2,978.69 |
| 250 | kr.26.97548 | kr.6,743.87 |
| 500 | kr.26.88000 | kr.13,440.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.26.88000 | kr.67,200.00 |
| Unit Price without VAT: | kr.60.03000 |
|---|---|
| Unit Price with VAT: | kr.75.03750 |

