
LTC6900CS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6900CS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6900CS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC6900CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6900CS5#TRPBF |
Description | IC OSC SILICON 20MHZ SOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 20MHz TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6900CS5#TRPBF Models |
Category | Current - Supply 920 µA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Part Status Active | Supplier Device Package TSOT-23-5 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 1kHz ~ 20MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.55000 | kr.39.55 |
| 10 | kr.30.30600 | kr.303.06 |
| 25 | kr.27.99640 | kr.699.91 |
| 100 | kr.25.45410 | kr.2,545.41 |
| 250 | kr.24.24264 | kr.6,060.66 |
| 500 | kr.24.02788 | kr.12,013.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.27636 | kr.55,690.90 |
| Unit Price without VAT: | kr.39.55000 |
|---|---|
| Unit Price with VAT: | kr.49.43750 |




