LTC6803IG-2#3ZZPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6803HG-3#3ZZPBF

DigiKey Part Number
505-LTC6803HG-3#3ZZPBF-ND
Manufacturer
Manufacturer Product Number
LTC6803HG-3#3ZZPBF
Description
IC MONITOR BATT STACK 44-SSOP
Customer Reference
Detailed Description
Battery Battery Monitor IC Multi-Chemistry 44-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Function
Battery Monitor
Battery Chemistry
Multi-Chemistry
Number of Cells
1 ~ 12
Fault Protection
Over/Under Voltage
Interface
Serial
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Mounting Type
Surface Mount
Package / Case
44-FSOP (0.209", 5.30mm Width)
Supplier Device Package
44-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
Non-Cancelable/Non-Returnable
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.171.90000kr.171.90
10kr.124.41600kr.1,244.16
37kr.107.58568kr.3,980.67
111kr.107.35973kr.11,916.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.171.90000
Unit Price with VAT:kr.214.87500