LTC6754HSC6#PBF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.46.60000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: kr.26.76636
Datasheet
Comparator Standard (General Purpose) LVDS SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6754HSC6#PBF

DigiKey Part Number
LTC6754HSC6#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6754HSC6#PBF
Description
IC COMPARATOR 1 GEN PUR SC70-6
Customer Reference
Detailed Description
Comparator Standard (General Purpose) LVDS SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6754HSC6#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Discontinued at DigiKey
Type
Standard (General Purpose)
Number of Elements
1
Output Type
LVDS
Voltage - Supply, Single/Dual (±)
2.4V ~ 5.25V
Voltage - Input Offset (Max)
4mV @ 5V
Current - Input Bias (Max)
1.5µA
Current - Output (Typ)
11mA
Current - Quiescent (Max)
14.7mA
CMRR, PSRR (Typ)
77dB CMRR, 80dB PSRR
Propagation Delay (Max)
2.8ns
Hysteresis
4.5mV
Operating Temperature
-40°C ~ 125°C
Package / Case
6-TSSOP, SC-88, SOT-363
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types