Parametric Equivalent


LTC6752HSC6-1#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6752HSC6-1#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6752HSC6-1#TRPBF |
Description | IC COMPARATOR 1 GEN PUR SC70-6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6752HSC6-1#TRPBF Models |
Category | Current - Output (Typ) 70mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 5.8mA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 70dB CMRR, 73dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type Standard (General Purpose) | Hysteresis 4.7mV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Supply, Single/Dual (±) 2.45V ~ 3.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5.5mV @ 3.3V | Supplier Device Package SC-70-6 |
Current - Input Bias (Max) 1.5µA @ 3.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6752HSC6-1#TRMPBF | Analog Devices Inc. | 0 | 505-LTC6752HSC6-1#TRMPBFCT-ND | kr.40.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.22.91012 | kr.57,275.30 |
| Unit Price without VAT: | kr.22.91012 |
|---|---|
| Unit Price with VAT: | kr.28.63765 |


