Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6702CDC#TRMPBF

DigiKey Part Number
505-LTC6702CDC#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6702CDC#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6702CDC#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6702CDC#TRMPBF
Description
IC COMPARATOR 2 GEN PUR 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LTC6702CDC#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.7V ~ 5.5V
Voltage - Input Offset (Max)
3.5mV @ 3V
Current - Input Bias (Max)
-
Current - Output (Typ)
-
Current - Quiescent (Max)
32µA
CMRR, PSRR (Typ)
70dB CMRR, 65dB PSRR
Propagation Delay (Max)
450ns
Hysteresis
7.2mV
Operating Temperature
0°C ~ 70°C
Package / Case
8-WFDFN Exposed Pad
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.13000kr.22.13
10kr.16.63000kr.166.30
25kr.15.26160kr.381.54
100kr.13.75780kr.1,375.78
250kr.13.28916kr.3,322.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.12.98558kr.6,492.79
1.000kr.12.61888kr.12,618.88
1.500kr.12.43527kr.18,652.90
2.500kr.12.23179kr.30,579.48
3.500kr.12.11288kr.42,395.08
5.000kr.11.99848kr.59,992.40
Manufacturers Standard Package
Unit Price without VAT:kr.22.13000
Unit Price with VAT:kr.27.66250