


LTC6652BHMS8-1.25#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6652BHMS8-1.25#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6652BHMS8-1.25#TRPBFCT-ND - Cut Tape (CT) 505-LTC6652BHMS8-1.25#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6652BHMS8-1.25#TRPBF |
Description | IC VREF SERIES 0.1% 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.1% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652BHMS8-1.25#TRPBF Models |
Category | Temperature Coefficient 10ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.4ppmp-p |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.7V ~ 13.2V |
Part Status Active | Current - Supply 560µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.39000 | kr.36.39 |
| 10 | kr.27.83900 | kr.278.39 |
| 25 | kr.25.69720 | kr.642.43 |
| 100 | kr.23.34390 | kr.2,334.39 |
| 250 | kr.22.40760 | kr.5,601.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.40192 | kr.51,004.80 |
| Unit Price without VAT: | kr.36.39000 |
|---|---|
| Unit Price with VAT: | kr.45.48750 |

