


LTC6652BHLS8-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6652BHLS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652BHLS8-2.5#PBF |
Description | IC VREF SERIES 0.1% 8CLCC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA 8-CLCC (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652BHLS8-2.5#PBF Models |
Category | Temperature Coefficient 8ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 2.1ppmp-p |
Packaging Tray | Voltage - Input 2.8V ~ 13.2V |
Part Status Active | Current - Supply 560µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-CLCC |
Current - Output 5 mA | Supplier Device Package 8-CLCC (5x5) |
Tolerance ±0.1% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.42000 | kr.60.42 |
| 10 | kr.47.03600 | kr.470.36 |
| 25 | kr.43.68280 | kr.1,092.07 |
| Unit Price without VAT: | kr.60.42000 |
|---|---|
| Unit Price with VAT: | kr.75.52500 |

