LTC6420CUDC-20#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1.869
Unit Price: kr.108.41000
Datasheet
ADC Driver IC Data Acquisition 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6420CUDC-20#TRPBF

DigiKey Part Number
LTC6420CUDC-20#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6420CUDC-20#TRPBF
Description
IC ADC DRIVER 20QFN
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 20-QFN (3x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC6420CUDC-20#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Data Acquisition
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
20-WFQFN Exposed Pad
Part Status
Obsolete
Supplier Device Package
20-QFN (3x4)
Type
ADC Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4937-2YCPZ-R7Analog Devices Inc.1.869ADA4937-2YCPZ-R7CT-NDkr.108.41000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types