LTC6403HUD-1#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 3.904
Unit Price: kr.77.05000
Datasheet
Driver IC 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6403HUD-1#PBF

DigiKey Part Number
LTC6403HUD-1#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6403HUD-1#PBF
Description
IC DRIVER 16QFN
Customer Reference
Detailed Description
Driver IC 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6403HUD-1#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Analog Devices Inc.
Package / Case
16-WFQFN Exposed Pad
Packaging
Tube
Supplier Device Package
16-QFN (3x3)
Part Status
Obsolete
Base Product Number
Type
Driver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4932-1YCPZ-R2Analog Devices Inc.3.904505-ADA4932-1YCPZ-R2CT-NDkr.77.05000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types