J-FET Amplifier 2 Circuit 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6269HDD-10#TRPBF

DigiKey Part Number
LTC6269HDD-10#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6269HDD-10#TRPBF
Description
IC OPAMP JFET 2 CIRCUIT 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC6269HDD-10#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
16.5mA (x2 Channels)
Mfr
Current - Output / Channel
90 mA
Packaging
Tape & Reel (TR)
Voltage - Supply Span (Min)
3.1 V
Part Status
Active
Voltage - Supply Span (Max)
5.25 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Slew Rate
1500V/µs
Package / Case
10-WFDFN Exposed Pad
Gain Bandwidth Product
4 GHz
Supplier Device Package
10-DFN (3x3)
Current - Input Bias
0.003 pA
Base Product Number
Voltage - Input Offset
200 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.76.51386kr.191,284.65
Manufacturers Standard Package
Unit Price without VAT:kr.76.51386
Unit Price with VAT:kr.95.64233