Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6256ITS8#TRMPBF

DigiKey Part Number
505-LTC6256ITS8#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6256ITS8#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6256ITS8#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6256ITS8#TRMPBF
Description
IC OPAMP GP 2 CIRCUIT TSOT23-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC6256ITS8#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
65µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
35 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
1.8V/µs
Package / Case
SOT-23-8 Thin, TSOT-23-8
Gain Bandwidth Product
6.5 MHz
Supplier Device Package
TSOT-23-8
-3db Bandwidth
4.5 MHz
Base Product Number
Current - Input Bias
5 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC6081IMS8#TRPBFAnalog Devices Inc.4.506505-LTC6081IMS8#TRPBFCT-NDkr.45.08000MFR Recommended
In-Stock: 1.920
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.00000kr.35.00
10kr.26.71000kr.267.10
25kr.24.64720kr.616.18
100kr.22.37580kr.2,237.58
250kr.21.29276kr.5,323.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.20.64026kr.10,320.13
1.000kr.20.10300kr.20,103.00
1.500kr.19.83397kr.29,750.96
2.500kr.19.53595kr.48,839.88
Manufacturers Standard Package
Unit Price without VAT:kr.35.00000
Unit Price with VAT:kr.43.75000