
LT1637IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1637IS8#TRPBFTR-ND - Tape & Reel (TR) LT1637IS8#TRPBFCT-ND - Cut Tape (CT) LT1637IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1637IS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1637IS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 17 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 230µA | |
Current - Output / Channel | 31.7 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.91000 | kr.41.91 |
| 10 | kr.32.22600 | kr.322.26 |
| 25 | kr.29.81320 | kr.745.33 |
| 100 | kr.27.15680 | kr.2,715.68 |
| 250 | kr.27.06368 | kr.6,765.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.55107 | kr.61,377.67 |
| Unit Price without VAT: | kr.41.91000 |
|---|---|
| Unit Price with VAT: | kr.52.38750 |


