


LTC6255IS6#PBF | |
|---|---|
DigiKey Part Number | LTC6255IS6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6255IS6#PBF |
Description | IC OPAMP SNGL 6.5MHZ |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6255IS6#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.8V/µs | |
Gain Bandwidth Product | 6.5 MHz | |
-3db Bandwidth | 4.5 MHz | |
Current - Input Bias | 5 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |


