LTC6253IMS-7#PBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 499
Unit Price: kr.2.26000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6253IMS-7#PBF

DigiKey Part Number
LTC6253IMS-7#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6253IMS-7#PBF
Description
IC OPAMP GP 2 CIRCUIT 10MSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6253IMS-7#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
50 µV
Mfr
Current - Supply
4.25mA (x2 Channels)
Packaging
Tube
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 85°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
500V/µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
2 GHz
Supplier Device Package
10-MSOP
-3db Bandwidth
400 MHz
Base Product Number
Current - Input Bias
1.4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-2ARMZAnalog Devices Inc.499505-ADA4891-2ARMZ-NDkr.2.26000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types