LTC6253HTS8#TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 1.867
Unit Price: kr.16.86000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6253HTS8#TRPBF

DigiKey Part Number
LTC6253HTS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6253HTS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT TSOT23-8
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
LTC6253HTS8#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
4.25mA (x2 Channels)
Packaging
Tape & Reel (TR)
Current - Output / Channel
100 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
280V/µs
Package / Case
SOT-23-8 Thin, TSOT-23-8
Gain Bandwidth Product
720 MHz
Supplier Device Package
TSOT-23-8
-3db Bandwidth
400 MHz
Base Product Number
Current - Input Bias
1.4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-2ARMZ-RLAnalog Devices Inc.1.867505-ADA4891-2ARMZ-RLCT-NDkr.16.86000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types