MFR Recommended

LTC6253CTS8#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6253CTS8#TRMPBFTR-ND - Tape & Reel (TR) LTC6253CTS8#TRMPBFCT-ND - Cut Tape (CT) LTC6253CTS8#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6253CTS8#TRMPBF |
Description | IC OPAMP GP 2 CIRCUIT TSOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6253CTS8#TRMPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 4.25mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 280V/µs | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Gain Bandwidth Product 720 MHz | Supplier Device Package TSOT-23-8 |
-3db Bandwidth 400 MHz | Base Product Number |
Current - Input Bias 1.4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4891-2ARMZ | Analog Devices Inc. | 208 | 505-ADA4891-2ARMZ-ND | kr.16.86000 | MFR Recommended |


