LTC6252HS6#TRMPBF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 0
Unit Price: kr.12.50000
Datasheet

MFR Recommended


Analog Devices Inc.
In Stock: 98
Unit Price: kr.17.05000
Datasheet

Similar


Texas Instruments
In Stock: 129
Unit Price: kr.13.33000
Datasheet

Similar


Texas Instruments
In Stock: 40.700
Unit Price: kr.20.32000
Datasheet

Similar


Texas Instruments
In Stock: 3.532
Unit Price: kr.15.51000
Datasheet

Similar


Texas Instruments
In Stock: 648
Unit Price: kr.21.09000
Datasheet

Similar


Texas Instruments
In Stock: 5.444
Unit Price: kr.15.77000
Datasheet

Similar


Texas Instruments
In Stock: 1.030
Unit Price: kr.18.33000
Datasheet

Similar


Texas Instruments
In Stock: 6.090
Unit Price: kr.15.77000
Datasheet

Similar


Texas Instruments
In Stock: 28.958
Unit Price: kr.18.33000
Datasheet

Similar


Texas Instruments
In Stock: 3.000
Unit Price: kr.12.56000
Datasheet

Similar


Texas Instruments
In Stock: 14.952
Unit Price: kr.23.46000
Datasheet

Similar


Texas Instruments
In Stock: 3.725
Unit Price: kr.16.47000
Datasheet

Similar


Texas Instruments
In Stock: 1.917
Unit Price: kr.20.45000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
TSOT-23-6

LTC6252HS6#TRMPBF

DigiKey Part Number
505-LTC6252HS6#TRMPBFTR-ND - Tape & Reel (TR)
505-LTC6252HS6#TRMPBFCT-ND - Cut Tape (CT)
505-LTC6252HS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC6252HS6#TRMPBF
Description
IC OPAMP GP 1 CIRCUIT TSOT23-6
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC6252HS6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias
1.4 µA
Mfr
Voltage - Input Offset
100 µV
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
4.25mA
Part Status
Obsolete
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.25 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
280V/µs
Package / Case
SOT-23-6 Thin, TSOT-23-6
Gain Bandwidth Product
720 MHz
Supplier Device Package
TSOT-23-6
-3db Bandwidth
400 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADA4891-1ARJZ-R7Analog Devices Inc.0505-ADA4891-1ARJZ-R7CT-NDkr.12.50000MFR Recommended
ADA4891-2ARMZAnalog Devices Inc.98505-ADA4891-2ARMZ-NDkr.17.05000MFR Recommended
TLV2450CDBVRTexas Instruments129296-10570-1-NDkr.13.33000Similar
TLV2450CDBVTTexas Instruments40.700296-TLV2450CDBVTCT-NDkr.20.32000Similar
TLV2450IDBVRTexas Instruments3.532296-10571-1-NDkr.15.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types