


LTC6252CS6#PBF | |
|---|---|
DigiKey Part Number | LTC6252CS6#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6252CS6#PBF |
Description | IC OP AMP R-R 800MHZ |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | LTC6252CS6#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 280V/µs | |
Gain Bandwidth Product | 720 MHz | |
-3db Bandwidth | 400 MHz | |
Current - Input Bias | 1.4 µA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 4.25mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |

