
LTC6241HS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6241HS8#TRPBFTR-ND - Tape & Reel (TR) LTC6241HS8#TRPBFCT-ND - Cut Tape (CT) LTC6241HS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6241HS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6241HS8#TRPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.5mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SO |
Current - Input Bias 0.5 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV822IDT | STMicroelectronics | 2.436 | 497-12416-1-ND | kr.6.78000 | Similar |
| LMX358IDT | STMicroelectronics | 1.537 | 497-13023-1-ND | kr.5.52000 | Similar |
| TSV852AIDT | STMicroelectronics | 613 | 497-12393-1-ND | kr.9.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.70000 | kr.31.70 |
| 10 | kr.24.11700 | kr.241.17 |
| 25 | kr.22.22280 | kr.555.57 |
| 100 | kr.20.14280 | kr.2,014.28 |
| 250 | kr.19.20640 | kr.4,801.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.54159 | kr.43,853.97 |
| Unit Price without VAT: | kr.31.70000 |
|---|---|
| Unit Price with VAT: | kr.39.62500 |




