

LTC6240HVIS8#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC6240HVIS8#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6240HVIS8#TRPBFCT-ND - Cut Tape (CT) 505-LTC6240HVIS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6240HVIS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240HVIS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 18 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 2.7mA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.83000 | kr.40.83 |
| 10 | kr.26.97000 | kr.269.70 |
| 25 | kr.23.35760 | kr.583.94 |
| 100 | kr.19.27300 | kr.1,927.30 |
| 250 | kr.17.26696 | kr.4,316.74 |
| 500 | kr.16.03328 | kr.8,016.64 |
| 1.000 | kr.15.92000 | kr.15,920.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.15.92000 | kr.39,800.00 |
| Unit Price without VAT: | kr.40.83000 |
|---|---|
| Unit Price with VAT: | kr.51.03750 |


