

LTC6240HVHS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6240HVHS8#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6240HVHS8#TRPBF |
Description | IC OPAMP GP 1 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC6240HVHS8#TRPBF Models |
Category | Voltage - Input Offset 60 µV |
Mfr | Current - Supply 2.7mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.8 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 18 MHz | Supplier Device Package 8-SO |
Current - Input Bias 0.5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.22876 | kr.50,571.90 |
| Unit Price without VAT: | kr.20.22876 |
|---|---|
| Unit Price with VAT: | kr.25.28595 |

