
LTC6227IMS8E#PBF | |
|---|---|
DigiKey Part Number  | 505-LTC6227IMS8E#PBF-ND  | 
Manufacturer  | |
Manufacturer Product Number  | LTC6227IMS8E#PBF  | 
Description  | IC OPAMP GP 2 CIRCUIT 8MSOP  | 
Customer Reference  | |
Detailed Description  | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP-EP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Amplifier Type  | ||
Number of Circuits  | 2  | |
Output Type  | Rail-to-Rail  | |
Slew Rate  | 180V/µs  | |
Gain Bandwidth Product  | 420 MHz  | |
-3db Bandwidth  | 330 MHz  | |
Current - Input Bias  | 8.4 µA  | |
Voltage - Input Offset  | 20 µV  | |
Current - Supply  | 5.5mA (x2 Channels)  | |
Current - Output / Channel  | 64 mA  | |
Voltage - Supply Span (Min)  | 2.8 V  | |
Voltage - Supply Span (Max)  | 11.75 V  | |
Operating Temperature  | -40°C ~ 85°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad  | |
Supplier Device Package  | 8-MSOP-EP  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.52.29000 | kr.52.29 | 
| 10 | kr.35.07200 | kr.350.72 | 
| 50 | kr.27.81180 | kr.1,390.59 | 
| Unit Price without VAT: | kr.52.29000 | 
|---|---|
| Unit Price with VAT: | kr.65.36250 | 




