
LTC6227IDD#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC6227IDD#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6227IDD#TRPBF |
Description | IC OPAMP GP 2 CIRCUIT 10DFN |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 180V/µs | |
Gain Bandwidth Product | 420 MHz | |
-3db Bandwidth | 330 MHz | |
Current - Input Bias | 8.4 µA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 5.5mA (x2 Channels) | |
Current - Output / Channel | 64 mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 11.75 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |


