
LTC6102IMS8#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6102IMS8#TRMPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6102IMS8#TRMPBF |
Description | LTC6102IMS8#TRMPBF |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Open Drain 8-MSOP |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 420µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 1 mA |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 60 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Open Drain | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 60 pA | Supplier Device Package 8-MSOP |

