LTC6102HVHMS8#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7.623
Unit Price: kr.58.82000
Datasheet
8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6102HVHMS8#TR

DigiKey Part Number
161-LTC6102HVHMS8#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6102HVHMS8#TR
Description
IC CURRENT SENSE 1 CIRCUIT 8MSOP
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Gain Bandwidth Product
200 kHz
Current - Input Bias
60 pA
Voltage - Input Offset
5 µV
Current - Supply
420µA
Current - Output / Channel
1 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
100 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types