LTC6085HGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 407
Unit Price: kr.52.42000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.28.73908
Datasheet

Similar


Texas Instruments
In Stock: 4.595
Unit Price: kr.44.48000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.22.15700
Datasheet
505~05-08-1641~GN~16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6085HGN#TRPBF

DigiKey Part Number
LTC6085HGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC6085HGN#TRPBF
Description
IC CMOS 4 CIRCUIT 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6085HGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.5 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
300 µV
Current - Supply
110µA (x4 Channels)
Current - Output / Channel
12.5 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.56000kr.41,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.16.56000
Unit Price with VAT:kr.20.70000