MFR Recommended

LTC6400CUD-14#TRPBF | |
|---|---|
DigiKey Part Number | LTC6400CUD-14#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6400CUD-14#TRPBF |
Description | IC ADC DRIVER 16QFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6400CUD-14#TRPBF Models |
Category | Applications Data Acquisition |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 16-WFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 16-QFN (3x3) |
Type ADC Driver | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC6409CUDB#TRPBF | Analog Devices Inc. | 0 | 505-LTC6409CUDB#TRPBFCT-ND | kr.88.44000 | MFR Recommended |


