Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LTC6081HMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC6081HMS8#TRPBFTR-ND - Tape & Reel (TR) LTC6081HMS8#TRPBFCT-ND - Cut Tape (CT) LTC6081HMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6081HMS8#TRPBF |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6081HMS8#TRPBF Models |
Category | Voltage - Input Offset 90 µV |
Mfr | Current - Supply 330µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 24 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.5 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARMZ | Analog Devices Inc. | 565 | 505-AD8542ARMZ-ND | kr.9.95000 | Similar |
| AD8542ARMZ-REEL | Analog Devices Inc. | 0 | AD8542ARMZ-REELCT-ND | kr.9.95000 | Similar |
| AD8602ARMZ | Analog Devices Inc. | 2.236 | 505-AD8602ARMZ-ND | kr.19.02000 | Similar |
| AD8602ARMZ-REEL | Analog Devices Inc. | 28.269 | AD8602ARMZ-REELCT-ND | kr.19.02000 | Similar |
| AD8606ARMZ-R7 | Analog Devices Inc. | 533 | 505-AD8606ARMZ-R7CT-ND | kr.33.86000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.08000 | kr.45.08 |
| 10 | kr.34.75000 | kr.347.50 |
| 25 | kr.32.16160 | kr.804.04 |
| 100 | kr.29.31620 | kr.2,931.62 |
| 250 | kr.28.42144 | kr.7,105.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.25.75906 | kr.64,397.65 |
| Unit Price without VAT: | kr.45.08000 |
|---|---|
| Unit Price with VAT: | kr.56.35000 |




